P-Channel 40 V 30A (Tc) 25W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFN4013

DigiKey Part Number
4786-GSFN4013TR-ND - Tape & Reel (TR)
4786-GSFN4013CT-ND - Cut Tape (CT)
4786-GSFN4013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFN4013
Description
MOSFET, P-CH, SINGLE, -30.00A, -
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 30A (Tc) 25W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3242 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PPAK (3.1x3.05)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,45000kr 6,45
10kr 4,00200kr 40,02
100kr 2,56490kr 256,49
500kr 1,94552kr 972,76
1 000kr 1,74569kr 1 745,69
2 000kr 1,57743kr 3 154,86
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,39515kr 6 975,75
10 000kr 1,28243kr 12 824,30
15 000kr 1,22500kr 18 375,00
25 000kr 1,16048kr 29 012,00
35 000kr 1,12228kr 39 279,80
50 000kr 1,10639kr 55 319,50
Manufacturers Standard Package
Unit Price without VAT:kr 6,45000
Unit Price with VAT:kr 8,06250