
33-3972-20-10-0300 | |
|---|---|
DigiKey Part Number | 33-3972-20-10-0300-ND |
Manufacturer | |
Manufacturer Product Number | 33-3972-20-10-0300 |
Description | TRI-BAND + L-BAND (PRE-FILTERED) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome TNC Female Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.209GHz, 1.5655GHz | |
Frequency Range | 1.164GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | -1.5dBic, 2.5dBic, 4dBic | |
Features | Cable - 300mm, LNA, Filter | |
Termination | TNC Female | |
Ingress Protection | IP67 | |
Mounting Type | Through Hole | |
Height (Max) | 0.827" (21.00mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 568,71000 | kr 3 568,71 |
| Unit Price without VAT: | kr 3 568,71000 |
|---|---|
| Unit Price with VAT: | kr 4 460,88750 |


