
RG400-TNC-TNC(QTY:25ft) | |
|---|---|
DigiKey Part Number | 4613-RG400-TNC-TNC(QTY:25ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-TNC-TNC(QTY:25ft) |
Description | COAX CBL TNC TO TNC 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-400 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 387,54000 | kr 1 387,54 |
| 10 | kr 1 273,55200 | kr 12 735,52 |
| 25 | kr 1 164,38840 | kr 29 109,71 |
| Unit Price without VAT: | kr 1 387,54000 |
|---|---|
| Unit Price with VAT: | kr 1 734,42500 |


