
1.5KE400A | |
|---|---|
DigiKey Part Number | 5272-1.5KE400ATR-ND - Tape & Reel (TR) 5272-1.5KE400ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400A |
Description | TVS DIODE 342VWM 548VC DO201AD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.7A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,04000 | kr 9,04 |
| 10 | kr 5,60900 | kr 56,09 |
| 100 | kr 3,65010 | kr 365,01 |
| 500 | kr 2,80524 | kr 1 402,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,53306 | kr 2 533,06 |
| 2 000 | kr 2,30390 | kr 4 607,80 |
| 3 000 | kr 2,18710 | kr 6 561,30 |
| 5 000 | kr 2,05581 | kr 10 279,05 |
| 7 000 | kr 1,97805 | kr 13 846,35 |
| 10 000 | kr 1,90248 | kr 19 024,80 |
| 25 000 | kr 1,75941 | kr 43 985,25 |
| Unit Price without VAT: | kr 9,04000 |
|---|---|
| Unit Price with VAT: | kr 11,30000 |


