137V Clamp 4.5A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE100CA

DigiKey Part Number
5272-P6KE100CATR-ND - Tape & Reel (TR)
5272-P6KE100CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE100CA
Description
TVS DIODE 85.5VWM 137VC DO15
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
137V Clamp 4.5A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 934
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,62000kr 4,62
10kr 2,82900kr 28,29
100kr 1,79520kr 179,52
500kr 1,34460kr 672,30
1 000kr 1,19923kr 1 199,23
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,07662kr 2 153,24
4 000kr 0,97336kr 3 893,44
6 000kr 0,92073kr 5 524,38
10 000kr 0,86155kr 8 615,50
14 000kr 0,82649kr 11 570,86
20 000kr 0,79240kr 15 848,00
50 000kr 0,71760kr 35 880,00
100 000kr 0,68789kr 68 789,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,62000
Unit Price with VAT:kr 5,77500