Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EM6GE16EWAKG-10H | |
|---|---|
DigiKey Part Number | 2174-EM6GE16EWAKG-10HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6GE16EWAKG-10H |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 59,22040 | kr 118 440,80 |
| Unit Price without VAT: | kr 59,22040 |
|---|---|
| Unit Price with VAT: | kr 74,02550 |



