AS4C256M16D3C-10BCNTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 215
Unit Price: kr 355,97000
Datasheet

Parametric Equivalent


Etron Technology, Inc.
In Stock: 0
Unit Price: kr 57,58613
Datasheet

Parametric Equivalent


Etron Technology, Inc.
In Stock: 0
Unit Price: kr 57,58613
Datasheet
SDRAM - DDR3 Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D3C-10BCNTR

DigiKey Part Number
1450-AS4C256M16D3C-10BCNTR-ND - Tape & Reel (TR)
1450-AS4C256M16D3C-10BCNCT-ND - Cut Tape (CT)
1450-AS4C256M16D3C-10BCNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS4C256M16D3C-10BCNTR
Description
IC DRAM 4GBIT PAR 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 105,15000kr 105,15
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 274,89520kr 549 790,40
Manufacturers Standard Package
Unit Price without VAT:kr 105,15000
Unit Price with VAT:kr 131,43750