TSX-3225 24.5760MF20X-K3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2 910
Unit Price: kr 6,43000
Datasheet

Similar


Abracon LLC
In Stock: 2 689
Unit Price: kr 6,43000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr 3,82000
Datasheet

Similar


Abracon LLC
In Stock: 306
Unit Price: kr 7,84000
Datasheet
24.576 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 24.5760MF20X-K3

DigiKey Part Number
SER4128TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 24.5760MF20X-K3
Description
CRYSTAL 24.5760MHZ 10PF SMD
Customer Reference
Detailed Description
24.576 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 24.5760MF20X-K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types