Similar
Similar
Similar
Similar



ABM11W-24.5760MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13841-2-ND - Tape & Reel (TR) 535-13841-1-ND - Cut Tape (CT) 535-13841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-24.5760MHZ-7-D1X-T3 |
Description | CRYSTAL 24.5760MHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-24.5760MHZ-7-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,82000 | kr 3,82 |
| 10 | kr 3,35700 | kr 33,57 |
| 25 | kr 3,17200 | kr 79,30 |
| 50 | kr 3,03940 | kr 151,97 |
| 100 | kr 2,91480 | kr 291,48 |
| 250 | kr 2,75640 | kr 689,10 |
| 500 | kr 2,64220 | kr 1 321,10 |
| 1 000 | kr 2,53295 | kr 2 532,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,36889 | kr 7 106,67 |
| 6 000 | kr 2,27091 | kr 13 625,46 |
| 9 000 | kr 2,21552 | kr 19 939,68 |
| 15 000 | kr 2,14766 | kr 32 214,90 |
| 21 000 | kr 2,10412 | kr 44 186,52 |
| 30 000 | kr 2,07271 | kr 62 181,30 |
| 36 000 | kr 2,03626 | kr 73 305,36 |
| Unit Price without VAT: | kr 3,82000 |
|---|---|
| Unit Price with VAT: | kr 4,77500 |




