ECS-184-20-5PXDN-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


ECS Inc.
In Stock: 319
Unit Price: kr 9,17000
Datasheet

Similar


ECS Inc.
In Stock: 4 289
Unit Price: kr 3,46000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: kr 3,63968
Datasheet
18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-184-20-5PXDN-TR

DigiKey Part Number
XC1300TR-ND - Tape & Reel (TR)
XC1300CT-ND - Cut Tape (CT)
XC1300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-184-20-5PXDN-TR
Description
CRYSTAL 18.4320MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-184-20-5PXDN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,05000kr 5,05
10kr 4,39700kr 43,97
25kr 4,15760kr 103,94
50kr 3,98720kr 199,36
100kr 3,82160kr 382,16
250kr 3,61412kr 903,53
500kr 3,46446kr 1 732,23
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,32113kr 3 321,13
2 000kr 3,18380kr 6 367,60
3 000kr 3,10608kr 9 318,24
5 000kr 3,01095kr 15 054,75
7 000kr 2,94990kr 20 649,30
10 000kr 2,88654kr 28 865,40
Manufacturers Standard Package
Unit Price without VAT:kr 5,05000
Unit Price with VAT:kr 6,31250