
ECS-184-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC1286TR-ND - Tape & Reel (TR) XC1286CT-ND - Cut Tape (CT) XC1286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-5PX-TR |
Description | CRYSTAL 18.4320MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,46000 | kr 3,46 |
| 10 | kr 2,97500 | kr 29,75 |
| 25 | kr 2,81400 | kr 70,35 |
| 50 | kr 2,69620 | kr 134,81 |
| 100 | kr 2,58490 | kr 258,49 |
| 250 | kr 2,44436 | kr 611,09 |
| 500 | kr 2,34332 | kr 1 171,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,24639 | kr 2 246,39 |
| 2 000 | kr 2,15345 | kr 4 306,90 |
| 3 000 | kr 2,10089 | kr 6 302,67 |
| 5 000 | kr 2,03648 | kr 10 182,40 |
| 7 000 | kr 1,99516 | kr 13 966,12 |
| 10 000 | kr 1,95229 | kr 19 522,90 |
| Unit Price without VAT: | kr 3,46000 |
|---|---|
| Unit Price with VAT: | kr 4,32500 |






