UF2007-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 31 843
Unit Price: kr 2,69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 5,97091
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 6,01420
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 32 827
Unit Price: kr 23,47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 31 605
Unit Price: kr 23,57000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 31 287
Unit Price: kr 23,28000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22 249
Unit Price: kr 23,38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 438
Unit Price: kr 23,28000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 420
Unit Price: kr 23,38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 34 678
Unit Price: kr 2,89000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 103
Unit Price: kr 6,73000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 0,39474
Datasheet

Similar


onsemi
In Stock: 6 358
Unit Price: kr 4,23000
Datasheet

Similar


onsemi
In Stock: 1 537
Unit Price: kr 11,26000
Datasheet
Diode 1000 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF2007-T

DigiKey Part Number
UF2007-TDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UF2007-T
Description
DIODE STANDARD 1000V 2A DO15
Customer Reference
Detailed Description
Diode 1000 V 2A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
UF2007-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes