Diode 800 V 2A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW55-TAP

DigiKey Part Number
BYW55-TAPGICT-ND - Cut Tape (CT)
BYW55-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYW55-TAP
Description
DIODE AVALANCHE 800V 2A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 800 V 2A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 287
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 23,28000kr 23,28
10kr 14,89300kr 148,93
100kr 10,12400kr 1 012,40
500kr 8,08090kr 4 040,45
1 000kr 7,42399kr 7 423,99
2 000kr 7,21565kr 14 431,30
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000kr 6,27409kr 31 370,45
10 000kr 5,90509kr 59 050,90
15 000kr 5,89515kr 88 427,25
Manufacturers Standard Package
Unit Price without VAT:kr 23,28000
Unit Price with VAT:kr 29,10000