Parametric Equivalent

CLM4B-RKB-CWAXBAA3 | |
|---|---|
DigiKey Part Number | CLM4B-RKB-CWAXBAA3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM4B-RKB-CWAXBAA3 |
Description | LED RED 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,01020 | kr 4 020,40 |
| 50 000 | kr 1,43729 | kr 71 864,50 |
| Unit Price without VAT: | kr 2,01020 |
|---|---|
| Unit Price with VAT: | kr 2,51275 |

