cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM4B-RKB-CWBXBAA3

DigiKey Part Number
CLM4B-RKB-CWBXBAA3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM4B-RKB-CWBXBAA3
Description
LED RED 4PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.4V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
50mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,13081kr 4 261,62
50 000kr 1,52776kr 76 388,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,13081
Unit Price with VAT:kr 2,66351