ADA600F-30-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cosel USA, Inc.
In Stock: 3
Unit Price: kr 3 099,53000
Datasheet
Enclosed, Conformal Coated AC DC Converters 1 Output 30V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA600F-30-C

DigiKey Part Number
ADA600F-30-C-ND
Manufacturer
Manufacturer Product Number
ADA600F-30-C
Description
AC/DC CONVERTER 30V 360W
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 30V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ADA600F-30-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
30V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
12 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87%
Operating Temperature
-10°C ~ 71°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.68" L x 5.00" W x 2.56" H (195.0mm x 127.0mm x 65.0mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable