Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA600F-24-C

DigiKey Part Number
1776-AEA600F-24-C-ND
Manufacturer
Manufacturer Product Number
AEA600F-24-C
Description
AC/DC CONVERTER 24V 420W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
25 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94.5%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.32" L x 5.00" W x 1.61" H (185.9mm x 127.0mm x 40.9mm)
Approval Agency
CE, cURus, DEMKO, TUV, UKCA
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 3 099,53000kr 3 099,53
5kr 2 952,04000kr 14 760,20
10kr 2 890,70800kr 28 907,08
25kr 2 811,58240kr 70 289,56
Manufacturers Standard Package
Unit Price without VAT:kr 3 099,53000
Unit Price with VAT:kr 3 874,41250