CMR200T32768DZFT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 33 572
Unit Price: kr 3,92000
Datasheet

Similar


Abracon LLC
In Stock: 27 457
Unit Price: kr 6,83000
Datasheet

Similar


ECS Inc.
In Stock: 931
Unit Price: kr 6,63000
Datasheet

Similar


IQD Frequency Products
In Stock: 5 784
Unit Price: kr 5,43000
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR200T32768DZFT

DigiKey Part Number
300-8340-2-ND - Tape & Reel (TR)
300-8340-1-ND - Cut Tape (CT)
300-8340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR200T32768DZFT
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes