32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Total Timing Solutions | Datasheet Preview

G33270007

DigiKey Part Number
G33270007TR-ND - Tape & Reel (TR)
G33270007CT-ND - Cut Tape (CT)
G33270007DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G33270007
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 572
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,92000kr 3,92
10kr 3,43700kr 34,37
25kr 3,25240kr 81,31
50kr 3,11980kr 155,99
100kr 2,99120kr 299,12
250kr 2,82836kr 707,09
500kr 2,71116kr 1 355,58
1 000kr 2,59899kr 2 598,99
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,43067kr 7 292,01
6 000kr 2,33017kr 13 981,02
9 000kr 2,27332kr 20 459,88
15 000kr 2,20371kr 33 055,65
21 000kr 2,15903kr 45 339,63
30 000kr 2,11269kr 63 380,70
36 000kr 2,08939kr 75 218,04
Manufacturers Standard Package
Unit Price without VAT:kr 3,92000
Unit Price with VAT:kr 4,90000