MOV-10D781KTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 60
Unit Price: kr 3,56000
Datasheet
780 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D781KTR

DigiKey Part Number
118-MOV-10D781KTR-ND - Tape & Reel (TR)
118-MOV-10D781KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-10D781KTR
Description
VARISTOR 780V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
780 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-10D781KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
480 V
Maximum DC Volts
640 V
Varistor Voltage (Min)
702 V
Varistor Voltage (Typ)
780 V
Varistor Voltage (Max)
858 V
Current - Surge
2.5 kA
Energy
80J
Number of Circuits
1
Capacitance @ Frequency
130 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,94000kr 3,94
10kr 2,71300kr 27,13
25kr 2,41280kr 60,32
100kr 2,08390kr 208,39
250kr 1,92764kr 481,91
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 1,83334kr 916,67
1 000kr 1,75570kr 1 755,70
1 500kr 1,71680kr 2 575,20
2 500kr 1,67371kr 4 184,27
3 500kr 1,64854kr 5 769,89
5 000kr 1,62430kr 8 121,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,94000
Unit Price with VAT:kr 4,92500