
MOV-10D781K | |
|---|---|
DigiKey Part Number | MOV-10D781K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-10D781K |
Description | VARISTOR 780V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 780 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D781K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 480 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 702 V | |
Varistor Voltage (Typ) | 780 V | |
Varistor Voltage (Max) | 858 V | |
Current - Surge | 2.5 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,46000 | kr 3,46 |
| 10 | kr 2,36700 | kr 23,67 |
| 25 | kr 2,09720 | kr 52,43 |
| 100 | kr 1,80870 | kr 180,87 |
| 250 | kr 1,67016 | kr 417,54 |
| 800 | kr 1,53861 | kr 1 230,89 |
| 1 600 | kr 1,47829 | kr 2 365,26 |
| 3 200 | kr 1,42869 | kr 4 571,81 |
| 5 600 | kr 1,39514 | kr 7 812,78 |
| Unit Price without VAT: | kr 3,46000 |
|---|---|
| Unit Price with VAT: | kr 4,32500 |

