Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

903-750

DigiKey Part Number
903-750-ND
Manufacturer
Manufacturer Product Number
903-750
Description
ROUND SPACER NYLON 3/4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural
Datasheet
 Datasheet
EDA/CAD Models
903-750 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.047" (1.19mm)
Diameter - Outside
0.156" (3.96mm) 5/32"
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 1,71000kr 1,71
5kr 1,44800kr 7,24
10kr 1,32700kr 13,27
25kr 1,20200kr 30,05
50kr 1,11960kr 55,98
100kr 1,04530kr 104,53
250kr 0,95928kr 239,82
500kr 0,90218kr 451,09
1 000kr 0,85112kr 851,12
Manufacturers Standard Package
Unit Price without VAT:kr 1,71000
Unit Price with VAT:kr 2,13750