
903-375 | |
|---|---|
DigiKey Part Number | 903-375-ND |
Manufacturer | |
Manufacturer Product Number | 903-375 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 903-375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.047" (1.19mm) | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,21000 | kr 1,21 |
| 5 | kr 0,98400 | kr 4,92 |
| 10 | kr 0,91500 | kr 9,15 |
| 25 | kr 0,82400 | kr 20,60 |
| 50 | kr 0,76380 | kr 38,19 |
| 100 | kr 0,71160 | kr 71,16 |
| 250 | kr 0,65132 | kr 162,83 |
| 500 | kr 0,61110 | kr 305,55 |
| 1 000 | kr 0,57542 | kr 575,42 |
| Unit Price without VAT: | kr 1,21000 |
|---|---|
| Unit Price with VAT: | kr 1,51250 |




