
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Tape Type | - | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Adhesive | 0.0005" (0.5 mils, 0.013mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 658,94000 | kr 658,94 |
| 10 | kr 508,50000 | kr 5 085,00 |
| 25 | kr 461,64240 | kr 11 541,06 |
| 50 | kr 430,22900 | kr 21 511,45 |
| 100 | kr 401,91340 | kr 40 191,34 |
| 250 | kr 368,72012 | kr 92 180,03 |
| Unit Price without VAT: | kr 658,94000 |
|---|---|
| Unit Price with VAT: | kr 823,67500 |




