
PPT0.5-1/4 | |
|---|---|
DigiKey Part Number | 4393-PPT0.5-1/4-ND |
Manufacturer | |
Manufacturer Product Number | PPT0.5-1/4 |
Description | TAPE AMBER 1/4"X36YDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tape Silicone Adhesive Amber 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Tape Type | - | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Adhesive | 0.0005" (0.5 mils, 0.013mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 223,43000 | kr 223,43 |
| 10 | kr 170,73600 | kr 1 707,36 |
| 25 | kr 154,30680 | kr 3 857,67 |
| 50 | kr 143,29500 | kr 7 164,75 |
| 100 | kr 133,36670 | kr 13 336,67 |
| 250 | kr 121,72888 | kr 30 432,22 |
| 500 | kr 113,92848 | kr 56 964,24 |
| Unit Price without VAT: | kr 223,43000 |
|---|---|
| Unit Price with VAT: | kr 279,28750 |



