Similar

S560-6600-DJ-F | |
|---|---|
DigiKey Part Number | 5923-S560-6600-DJ-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S560-6600-DJ-F |
Description | MODULE XFRMR LAN SHDSL ISOL SMD |
Customer Reference | |
Detailed Description | 3mH SHDSL Pulse Transformer 1:5.4 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S560-6600-DJ-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | SHDSL | |
Inductance | 3mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:5.4 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.540" L x 0.585" W (13.72mm x 14.86mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |


