3mH SHDSL Pulse Transformer 4.5:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BX1194WNLT

DigiKey Part Number
553-3770-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BX1194WNLT
Description
XFRMR SHDSL FOR INFINEON CHIPSET
Customer Reference
Detailed Description
3mH SHDSL Pulse Transformer 4.5:1 Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transformer Type
SHDSL
Inductance
3mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
4.5:1
Mounting Type
Surface Mount
Size / Dimension
0.530" L x 0.555" W (13.46mm x 14.10mm)
Height - Seated (Max)
0.485" (12.32mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.22 oz (6.27 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types