
DC516A-B | |
|---|---|
DigiKey Part Number | DC516A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC516A-B |
Description | EVAL BOARD FOR LTC3424 |
Customer Reference | |
Detailed Description | LTC3424 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 600mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3424 | |
Note | - | |
Base Product Number |


