


LTC3424EMS#PBF | |
|---|---|
DigiKey Part Number | LTC3424EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3424EMS#PBF |
Description | IC REG BOOST ADJ 2A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 2A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3424EMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 104,29000 | kr 104,29 |
| 10 | kr 81,57500 | kr 815,75 |
| 50 | kr 72,48320 | kr 3 624,16 |
| 100 | kr 69,66610 | kr 6 966,61 |
| 250 | kr 66,69368 | kr 16 673,42 |
| 500 | kr 64,90172 | kr 32 450,86 |
| 1 000 | kr 63,42657 | kr 63 426,57 |
| Unit Price without VAT: | kr 104,29000 |
|---|---|
| Unit Price with VAT: | kr 130,36250 |

