
MAX14690AEWX+ | |
|---|---|
DigiKey Part Number | MAX14690AEWX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14690AEWX+ |
Description | IC LOW POWER BATT MGMT 36-WLP |
Customer Reference | |
Detailed Description | Battery Management PMIC 36-WLP (2.69x2.44) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14690AEWX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Applications | Battery Management | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, WLBGA | |
Supplier Device Package | 36-WLP (2.69x2.44) | |
Base Product Number |


