MAX14690 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14690EVKIT#

DigiKey Part Number
MAX14690EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX14690EVKIT#
Description
EVAL BOARD FOR MAX14690
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX14690 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
MAX14690
Primary Attributes
-
Secondary Attributes
I2C Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 779,57000kr 779,57
Manufacturers Standard Package
Unit Price without VAT:kr 779,57000
Unit Price with VAT:kr 974,46250