LW Q38E-R2S2-4K4L-3X4X-5-R18-XX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 66 509
Unit Price: kr 2,60000
Datasheet
Image for LW Q38E-R2S2-4K4L-3X4X-5-R18-XX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW Q38E-R2S2-4K4L-3X4X-5-R18-XX

DigiKey Part Number
475-LWQ38E-R2S2-4K4L-3X4X-5-R18-XX-ND
Manufacturer
Manufacturer Product Number
LW Q38E-R2S2-4K4L-3X4X-5-R18-XX
Description
LED WHITE DIFFUSED 0603 SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.8V 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes