White, Cool 8200K LED Indication - Discrete 2.85V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW Q38E-Q1OO-3K6L-1-5-R18

DigiKey Part Number
475-LWQ38E-Q1OO-3K6L-1TR-ND - Tape & Reel (TR)
475-LWQ38E-Q1OO-3K6L-1CT-ND - Cut Tape (CT)
475-LWQ38E-Q1OO-3K6L-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW Q38E-Q1OO-3K6L-1-5-R18
Description
LED COOL WHITE DIFFUSED 0603 SMD
Customer Reference
Detailed Description
White, Cool 8200K LED Indication - Discrete 2.85V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.85V
Current - Test
5mA
Viewing Angle
150°, 130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 484
Check for Additional Incoming Stock
Last Time Buy Date: 02.07.2026
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,69000kr 2,69
10kr 1,81800kr 18,18
100kr 1,27480kr 127,48
500kr 1,02712kr 513,56
1 000kr 0,94524kr 945,24
2 000kr 0,87550kr 1 751,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,81611kr 3 264,44
8 000kr 0,76564kr 6 125,12
12 000kr 0,73973kr 8 876,76
20 000kr 0,71044kr 14 208,80
28 000kr 0,69301kr 19 404,28
40 000kr 0,67601kr 27 040,40
Manufacturers Standard Package
Unit Price without VAT:kr 2,69000
Unit Price with VAT:kr 3,36250