
7012-1297 | |
|---|---|
DigiKey Part Number | 7012-1297-ND |
Manufacturer | |
Manufacturer Product Number | 7012-1297 |
Description | COAX CBL SMP TO SMPM 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMPM TFlex-405 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7012-1297 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMPM | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 574,44000 | kr 1 574,44 |
| 10 | kr 1 338,41700 | kr 13 384,17 |
| 25 | kr 1 254,72160 | kr 31 368,04 |
| 50 | kr 1 200,31400 | kr 60 015,70 |
| Unit Price without VAT: | kr 1 574,44000 |
|---|---|
| Unit Price with VAT: | kr 1 968,05000 |



