Cable Assembly Coaxial SMP to SMPM TFlex-405 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7012-1299

DigiKey Part Number
7012-1299-ND
Manufacturer
Manufacturer Product Number
7012-1299
Description
COAX CBL SMP TO SMPM 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMPM TFlex-405 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMP to SMPM
1st Connector
SMP Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bag
QuantityUnit PriceExt Price
25kr 1 372,61480kr 34 315,37
Manufacturers Standard Package
Unit Price without VAT:kr 1 372,61480
Unit Price with VAT:kr 1 715,76850
Alternate Length
COAX CBL SMP TO SMPM 6"
In-Stock: 15
Unit Price: kr 1 574,44000
COAX CBL SMP TO SMPM 12"
In-Stock: 0
Unit Price: kr 1 325,12280