Connector Dummy Receptacle 15 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3899922DF

DigiKey Part Number
623-D3899922DF-ND
Manufacturer
Manufacturer Product Number
D3899922DF
Description
DUMMY RECPT, EN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Dummy Receptacle 15 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Dummy Receptacle
For Use With/Related Products
MIL-DTL-38999 Series III Receptacle
Shell Size - Insert
15
Material
Aluminum Alloy
Features
-
Color
Silver
Grade
Military
Qualification
MIL-DTL-38999
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 297,91000kr 297,91
10kr 253,19500kr 2 531,95
25kr 237,34440kr 5 933,61
50kr 226,01880kr 11 300,94
100kr 215,23810kr 21 523,81
250kr 201,77824kr 50 444,56
500kr 193,48176kr 96 740,88
Manufacturers Standard Package
Unit Price without VAT:kr 297,91000
Unit Price with VAT:kr 372,38750