
D3899922CF | |
|---|---|
DigiKey Part Number | 623-D3899922CF-ND |
Manufacturer | |
Manufacturer Product Number | D3899922CF |
Description | DUMMY RECPT, EN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 13 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 13 | |
Material | Aluminum Alloy | |
Features | - | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 296,50000 | kr 296,50 |
| 10 | kr 251,98900 | kr 2 519,89 |
| 25 | kr 236,21440 | kr 5 905,36 |
| 50 | kr 224,94540 | kr 11 247,27 |
| 100 | kr 214,21600 | kr 21 421,60 |
| 250 | kr 200,81940 | kr 50 204,85 |
| 500 | kr 192,47666 | kr 96 238,33 |
| Unit Price without VAT: | kr 296,50000 |
|---|---|
| Unit Price with VAT: | kr 370,62500 |


