



SLPPC50BNB1 | |
|---|---|
DigiKey Part Number | 965-SLPPC50BNB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC50BNB1 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 243,13000 | kr 243,13 |
| 10 | kr 206,61800 | kr 2 066,18 |
| 25 | kr 193,68280 | kr 4 842,07 |
| 50 | kr 184,43980 | kr 9 221,99 |
| 100 | kr 175,64220 | kr 17 564,22 |
| 250 | kr 164,65668 | kr 41 164,17 |
| 500 | kr 156,80846 | kr 78 404,23 |
| Unit Price without VAT: | kr 243,13000 |
|---|---|
| Unit Price with VAT: | kr 303,91250 |


