
SLPIRCBPNB1 | |
|---|---|
DigiKey Part Number | 965-SLPIRCBPNB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRCBPNB1 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 186,95000 | kr 186,95 |
| 10 | kr 158,87600 | kr 1 588,76 |
| 25 | kr 148,92360 | kr 3 723,09 |
| 50 | kr 141,81560 | kr 7 090,78 |
| 100 | kr 135,05030 | kr 13 505,03 |
| 250 | kr 126,60160 | kr 31 650,40 |
| 500 | kr 120,56678 | kr 60 283,39 |
| Unit Price without VAT: | kr 186,95000 |
|---|---|
| Unit Price with VAT: | kr 233,68750 |





