



304145 | |
|---|---|
DigiKey Part Number | 288-304145-ND |
Manufacturer | |
Manufacturer Product Number | 304145 |
Description | AVK 6 FT TERMINAL BLOCK BLACK 60 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 8-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 630V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-26 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | - | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,40000 | kr 20,40 |
| 10 | kr 14,63300 | kr 146,33 |
| 25 | kr 12,75720 | kr 318,93 |
| 50 | kr 11,55080 | kr 577,54 |
| 100 | kr 10,53290 | kr 1 053,29 |
| 300 | kr 9,27767 | kr 2 783,30 |
| 500 | kr 8,82400 | kr 4 412,00 |
| 1 000 | kr 8,31911 | kr 8 319,11 |
| 5 000 | kr 7,52654 | kr 37 632,70 |
| Unit Price without VAT: | kr 20,40000 |
|---|---|
| Unit Price with VAT: | kr 25,50000 |


