



304144 | |
|---|---|
DigiKey Part Number | 288-304144-ND |
Manufacturer | |
Manufacturer Product Number | 304144 |
Description | AVK 6 FT TERMINAL BLOCK RED 600V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 8-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 630V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-26 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,78000 | kr 20,78 |
| 10 | kr 14,93100 | kr 149,31 |
| 25 | kr 13,01120 | kr 325,28 |
| 50 | kr 11,78160 | kr 589,08 |
| 100 | kr 10,74350 | kr 1 074,35 |
| 300 | kr 9,46303 | kr 2 838,91 |
| 500 | kr 9,00046 | kr 4 500,23 |
| 1 000 | kr 8,48545 | kr 8 485,45 |
| 5 000 | kr 7,67701 | kr 38 385,05 |
| Unit Price without VAT: | kr 20,78000 |
|---|---|
| Unit Price with VAT: | kr 25,97500 |


