Parametric Equivalent

9848 BK021 | |
|---|---|
DigiKey Part Number | 9848BK021-ND |
Manufacturer | |
Manufacturer Product Number | 9848 BK021 |
Description | CABLE COAXIAL RG-58 18AWG 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.90mm²) RG-58 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58 | |
Wire Gauge | 18 AWG (0.90mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11 864,50000 | kr 11 864,50 |
| 2 | kr 11 273,40500 | kr 22 546,81 |
| 3 | kr 10 938,77000 | kr 32 816,31 |
| 5 | kr 10 540,82600 | kr 52 704,13 |
| Unit Price without VAT: | kr 11 864,50000 |
|---|---|
| Unit Price with VAT: | kr 14 830,62500 |



