cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9848 BK005

DigiKey Part Number
9848BK005-ND
Manufacturer
Manufacturer Product Number
9848 BK005
Description
CABLE COAXIAL RG-58 18AWG 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG (0.90mm²) RG-58 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58
Wire Gauge
18 AWG (0.90mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
78.0
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NOK
Spool
QuantityUnit PriceExt Price
1kr 2 111,21000kr 2 111,21
2kr 2 007,80500kr 4 015,61
3kr 1 949,32000kr 5 847,96
5kr 1 877,63400kr 9 388,17
7kr 1 831,59429kr 12 821,16
10kr 1 783,77200kr 17 837,72
25kr 1 698,29200kr 42 457,30
Manufacturers Standard Package
Unit Price without VAT:kr 2 111,21000
Unit Price with VAT:kr 2 639,01250
Alternate Length
CABLE COAXIAL RG-58 18AWG 1000'
In-Stock: 1
Unit Price: kr 8 186,51000
CABLE COAXIAL RG-58 18AWG 1000'
In-Stock: 0
Unit Price: kr 11 864,50000