MFR Recommended

10836-DL-10 | |
|---|---|
DigiKey Part Number | 19-10836-DL-10-ND |
Manufacturer | |
Manufacturer Product Number | 10836-DL-10 |
Description | TAPE ELECTRICAL BLUE 3/4"X22YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Blue 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 66' (20.1m) 22 yds | |
Color | Blue | |
Usage | - | |
Temperature Range | 0°F ~ 221°F (-18°C ~ 105°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 84,20700 | kr 842,07 |
| Unit Price without VAT: | kr 84,20700 |
|---|---|
| Unit Price with VAT: | kr 105,25875 |


