KX-4 Series Quartz Crystal

Geyer Electronic America's quartz precision frequency control device is used in any application containing an ASIC, MCU, MPU, or FPGA

Image of Geyer Electronic America's KX-4 Series Quartz CrystalGeyer Electronic America features the KX-4 series super ultra-miniature, super ultra-low profile, 1.6 mm x 1.2 mm x 0.35 mm footprint ceramic SMD 4 pad quartz crystal. The quartz precision frequency control device is used in any application containing an ASIC, MCU, MPU, or FPGA to support signal conditioning for a clocking tree. Geyer frequency control products guarantee a 20-year end-of-life (EOL) with all products offered on DigiKey's website.

Features
  • Frequency range: 24 MHz to 80 MHz
  • Operating temperature range: -40°C to +125°C
  • Tolerances down to ±10 ppm
  • Load capacitance: 8 pf to 16 pf
  • ESR 80 ohm to 150 ohms
  • Drive level 50 µW
  • Co 3.0 pf
  • Aging ±2 ppm at +25°C first year max.
Applications
  • Networking
  • Robotics
  • Audio
  • Traffic control
  • Smart homes
  • Home security
  • Commercial security
  • Wearables
  • Gaming

KX-4 Series Quartz Crystal

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
Crystal 26.0MHz 8pF SMD12.84801Crystal 26.0MHz 8pF SMD1500 - Immediate$4.42View Details
Crystal 26.0MHz 8pF SMD12.84803Crystal 26.0MHz 8pF SMD1475 - Immediate$4.42View Details
Crystal 25.0MHz 8pF SMD12.84812Crystal 25.0MHz 8pF SMD950 - Immediate$4.42View Details
Crystal 24.0MHz 8pF SMD12.84818Crystal 24.0MHz 8pF SMD1200 - Immediate$4.42View Details
Crystal 25.0MHz 8pF SMD12.84816Crystal 25.0MHz 8pF SMD998 - Immediate$4.42View Details
Published: 2023-12-29