
12.84812 | |
|---|---|
DigiKey Part Number | 4983-12.84812TR-ND - Tape & Reel (TR) 4983-12.84812CT-ND - Cut Tape (CT) 4983-12.84812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.84812 |
Description | Crystal 25.0MHz 8pF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,42000 | kr 4,42 |
| 10 | kr 3,87000 | kr 38,70 |
| 25 | kr 3,66240 | kr 91,56 |
| 50 | kr 3,51180 | kr 175,59 |
| 100 | kr 3,36710 | kr 336,71 |
| 250 | kr 3,18456 | kr 796,14 |
| 500 | kr 3,05268 | kr 1 526,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,92645 | kr 2 926,45 |
| 2 000 | kr 2,80534 | kr 5 610,68 |
| 3 000 | kr 2,73689 | kr 8 210,67 |
| 5 000 | kr 2,65302 | kr 13 265,10 |
| 7 000 | kr 2,59920 | kr 18 194,40 |
| 10 000 | kr 2,54336 | kr 25 433,60 |
| 12 000 | kr 2,51529 | kr 30 183,48 |
| 24 000 | kr 2,41140 | kr 57 873,60 |
| 25 000 | kr 2,40542 | kr 60 135,50 |
| Unit Price without VAT: | kr 4,42000 |
|---|---|
| Unit Price with VAT: | kr 5,52500 |

