AD5766/AD5767 16-Channel, 16-Bit/12-Bit Voltage Output denseDAC®

Analog Devices’ digitial-to-analog converters for industrial automation, test/measurement, and data acquisition application

Image of Analog Devices’ AD5766/AD5767 16-Channel, 12-Bit Voltage output denseDAC® ADI's AD5766 and AD5767 are 16-channel, 16-bit/12-bit, voltage output denseDAC® digital-to-analog converters (DACs). The AD5766 has 16-bit resolution; the AD5767 12-bit resolution.These DACs generate output voltage ranges from an external 2.5 V reference. Depending on the voltage range selected, the midpoint of the output span can be adjusted, allowing a minimum output voltage as low as -20 V or a maximum output voltage of +14 V. Each of the 16 channels can be monitored with an integrated output voltage multiplexer. These devices have integrated output buffers that can sink or source up to 20 mA. In conjunction with these buffers, a low frequency signal can be superimposed onto each DAC output via dedicated dither pins. These dedicated dither pins simplify the system design by reducing the number of external components required for a similar external implementation, like operational amplifiers or resistors. The reduction of external components makes the AD5766 and AD5767 suitable for indium phosphide Mach-Zehnder modulator (InP MZM) biasing applications.

The devices incorporate a power-on reset (POR) circuit that ensures that the DAC outputs are clamped to ground on power up and remain at this level until the output range of the DAC is configured. The outputs of all DACs are updated through register configuration, with the added functionality of user-selectable DAC channels to be simultaneously updated. These ADCs use a versatile 4-wire serial interface that operates at clock rates of up to 50 MHz for write mode and are compatible with serial peripheral interface (SPI), QSPI™, MICROWIRE™, and DSP interface standards. The AD5766 and AD5767 also contain a VLOGIC pin intended for 1.8 V/3.3 V/5 V logic. They come in a WLCSP and LFCSP packages which operate at a temperature range of -40°C to +105°C. The AD5766 and AD5767 are ideal for industrial automation, test/measurement, and data acquisition application.

Image of Analog Devices' Functional Block Diagram

Features
  • Complete 16-channel, 12-bit/16-bit DACs
  • Eight software-programmable output ranges: -20 V to 0 V, -16 V to 0 V, -10 V to 0 V, -10 V to +6 V, -12 V to +14 V, -16 V to +10 V, ±5 V and ±10 V
  • Integrated DAC output buffers with ±20 mA output current capability
  • Two dither signal input pins
  • Channel monitoring multiplexer
  • 1.8 V logic compatibility
  • Data interface: SPI, DSP
  • Voltage supply analog: 3 V to 5.5 V
  • Temperature operating range: -40°C to +105°C
  • Package/case: 49-WLCSP, 40-LFCSP
Applications
  • Test and measurement
  • Mach-Zehnder modulator bias control
  • Optical networking
  • Instrumentation
  • Industrial automation
  • Data acquisition systems
  • Analog output modules

AD5767 12-Bit DAC

ImageManufacturer Part NumberDescriptionOutput TypeDifferential OutputAvailable QuantityPriceView Details
IC DAC 12BIT V-OUT 49WLCSPAD5767BCBZ-RL7IC DAC 12BIT V-OUT 49WLCSPVoltage - UnbufferedNo1052 - Immediate$682.16View Details
IC DAC 12BIT V-OUT 40LFCSPAD5767BCPZ-RL7IC DAC 12BIT V-OUT 40LFCSPVoltage - UnbufferedNo500 - Immediate$682.16View Details
IC DAC 16BIT V-OUT 49WLCSPAD5766BCBZ-RL7IC DAC 16BIT V-OUT 49WLCSPVoltage - UnbufferedNo1397 - Immediate$781.77View Details
Updated: 2018-01-31
Published: 2017-06-28