16 Bit Digital to Analog Converter 16 49-WLCSP (3.45x3.45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 16 49-WLCSP (3.45x3.45)
High Speed Converters by Analog Devices

AD5766BCBZ-RL7

DigiKey Part Number
AD5766BCBZ-RL7TR-ND - Tape & Reel (TR)
AD5766BCBZ-RL7CT-ND - Cut Tape (CT)
AD5766BCBZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5766BCBZ-RL7
Description
IC DAC 16BIT V-OUT 49WLCSP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 16 49-WLCSP (3.45x3.45)
Datasheet
 Datasheet
EDA/CAD Models
AD5766BCBZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
16
Settling Time
12µs
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.97V ~ 16V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±16, ±1
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
49-UFBGA, WLCSP
Supplier Device Package
49-WLCSP (3.45x3.45)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 397
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 781,77000kr 781,77
10kr 650,03800kr 6 500,38
25kr 633,57480kr 15 839,37
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 540,60081kr 810 901,22
Manufacturers Standard Package
Unit Price without VAT:kr 781,77000
Unit Price with VAT:kr 977,21250