Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 101 In Stock | 1 : kr 49,35000 Cut Tape (CT) 2 500 : kr 27,35999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1.22V | 5.5V | 0.28V @ 1A | 1A | 225 µA | 325 µA | 60dB (1kHz) | Enable, Reset | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SOT-223-6 | SOT-223-6 | ||
226 In Stock 14 761 Marketplace | 1 : kr 25,23000 Tube 192 : kr 15,67958 Bulk | - | Bulk Tube | Active | Positive | Fixed | 1 | 10V | 5V | - | 1.1V @ 250mA | 250mA | 225 µA | 325 µA | 60dB ~ 50dB (120Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2 587 In Stock | 1 : kr 71,76000 Cut Tape (CT) 2 500 : kr 41,13336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 5V | - | 1.1V @ 250mA | 250mA | 225 µA | 325 µA | 60dB ~ 50dB (120Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 9 600 Marketplace | 450 : kr 10,96698 Tube 203 : kr 14,77498 Tube | - | Tube Tube | Obsolete | Positive | Fixed | 1 | 10V | 5V | - | 1.1V @ 250mA | 250mA | 225 µA | 325 µA | 60dB ~ 50dB (120Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock 21 109 Marketplace Check Lead Time | 2 000 : kr 13,19279 Tape & Reel (TR) 150 : kr 20,10200 Bulk | - | Tape & Reel (TR) Bulk | Active | Positive | Fixed | 1 | 10V | 5V | - | 1.1V @ 250mA | 250mA | 225 µA | 325 µA | 60dB ~ 50dB (120Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock 55 228 Marketplace | 131 : kr 23,01679 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Adjustable | 1 | 6V | 1.22V | 5.5V | 0.28V @ 1A | 1A | 225 µA | 325 µA | 60dB (1kHz) | Enable, Reset | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 53 197 Marketplace | 117 : kr 25,73060 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Adjustable | 1 | 6V | 1.22V | 5.5V | 0.28V @ 1A | 1A | 225 µA | 325 µA | 60dB (1kHz) | Enable, Reset | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 44 164 Marketplace Check Lead Time | 500 : kr 30,33090 Tape & Reel (TR) 86 : kr 34,97744 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Adjustable | 1 | 6V | 1.22V | 5.5V | 0.28V @ 1A | 1A | 225 µA | 325 µA | 60dB (1kHz) | Enable, Reset | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock 4 636 Marketplace Check Lead Time | 600 : kr 46,82092 Tube 55 : kr 54,77800 Bulk | - | Bulk Tube | Active | Positive | Fixed | 1 | 10V | 5V | - | 1.1V @ 250mA | 250mA | 225 µA | 325 µA | 60dB ~ 50dB (120Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2 500 : kr 27,35999 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 6V | 1.22V | 5.5V | 0.28V @ 1A | 1A | 225 µA | 325 µA | 60dB (1kHz) | Enable, Reset | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SOT-223-6 | SOT-223-6 | ||
0 In Stock | 1 : kr 45,93000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Adjustable | 1 | 6V | 1.22V | 5.5V | 0.28V @ 1A | 1A | 225 µA | 325 µA | 60dB (1kHz) | Enable, Reset | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 6V | 1.22V | 5.5V | 0.28V @ 1A | 1A | 225 µA | 325 µA | 60dB (1kHz) | Enable, Reset | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 6V | 1.22V | 5.5V | 0.28V @ 1A | 1A | 225 µA | 325 µA | 60dB (1kHz) | Enable, Reset | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SOT-223-6 | SOT-223-6 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 6V | 1.22V | 5.5V | 0.28V @ 1A | 1A | 225 µA | 325 µA | 60dB (1kHz) | Enable, Reset | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |