Digital to Analog Converters (DAC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87 In Stock 2 080 Marketplace | 1 : kr 81,01000 Tube 53 : kr 57,29075 Bulk | - | Bulk Tube | Active | 12 | 1 | 200ns | Current - Unbuffered | Yes | Parallel | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
0 In Stock Check Lead Time | 2 000 : kr 39,42093 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12 | 1 | 200ns | Current - Unbuffered | Yes | Parallel | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
0 In Stock | 140 : kr 45,59993 Tube | - | Tube | Discontinued at Digi-Key | 12 | 1 | 200ns | Current - Unbuffered | Yes | Parallel | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount |